
L8-0010-0000-05-N-S-Y-U-F-B-X | |
|---|---|
DigiKey Part Number | 2222-L8-0010-0000-05-N-S-Y-U-F-B-X-ND |
Manufacturer | |
Manufacturer Product Number | L8-0010-0000-05-N-S-Y-U-F-B-X |
Description | ENCODER MAG QUAD VERT WIRE LEAD |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 10 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 3.3V ~ 24V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.32000 | £18.32 |
| 5 | £15.73200 | £78.66 |
| 10 | £14.73000 | £147.30 |
| 25 | £13.49840 | £337.46 |
| 50 | £12.63160 | £631.58 |
| Unit Price without VAT: | £18.32000 |
|---|---|
| Unit Price with VAT: | £21.98400 |

