
G58-B-2750-25-050 | |
|---|---|
DigiKey Part Number | 2222-G58-B-2750-25-050-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-2750-25-050 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 3.606" Dia x 0.620" H (91.59mm x 15.75mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.86000 | £19.86 |
| 5 | £17.78600 | £88.93 |
| 10 | £17.04300 | £170.43 |
| Unit Price without VAT: | £19.86000 |
|---|---|
| Unit Price with VAT: | £23.83200 |



