
G32-B-0945-85-100 | |
|---|---|
DigiKey Part Number | 2222-G32-B-0945-85-100-ND |
Manufacturer | |
Manufacturer Product Number | G32-B-0945-85-100 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 4300G |
Packaging Bulk | Size 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.84000 | £16.84 |
| 5 | £15.04600 | £75.23 |
| 10 | £14.40400 | £144.04 |
| 30 | £13.52133 | £405.64 |
| 50 | £13.16040 | £658.02 |
| Unit Price without VAT: | £16.84000 |
|---|---|
| Unit Price with VAT: | £20.20800 |



