
G32-B-0625-75-080 | |
|---|---|
DigiKey Part Number | 2222-G32-B-0625-75-080-ND |
Manufacturer | |
Manufacturer Product Number | G32-B-0625-75-080 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 2.005" Dia x 0.250" H (50.93mm x 6.35mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.84000 | £16.84 |
| 5 | £15.04600 | £75.23 |
| 10 | £14.40400 | £144.04 |
| 30 | £13.52133 | £405.64 |
| 50 | £13.16040 | £658.02 |
| Unit Price without VAT: | £16.84000 |
|---|---|
| Unit Price with VAT: | £20.20800 |


