
G16-A-0625-25-008 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0625-25-008-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0625-25-008 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Magnalox 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Magnalox | |
Finish | - | |
Grade | - | |
Gauss Strength | 1370G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 5 | £3.49000 | £17.45 |
| 10 | £3.31100 | £33.11 |
| 30 | £3.06533 | £91.96 |
| 50 | £2.96500 | £148.25 |
| 100 | £2.84130 | £284.13 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |



