
PSAC60M-240-R-CN1 | |
|---|---|
DigiKey Part Number | PSAC60M-240-R-CN1-ND |
Manufacturer | |
Manufacturer Product Number | PSAC60M-240-R-CN1 |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Weight | 0.673 lb (305.27 g) | |
Base Product Number |



