
PSAC24A-120L6-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1392-ND |
Manufacturer | |
Manufacturer Product Number | PSAC24A-120L6-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.29" L x 1.38" W x 2.11" H (83.5mm x 35.0mm x 53.5mm) | |
Approval Agency | cULus | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |



