PSAA20R-120L6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 0
Unit Price: £8.26000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: £12.29000
Datasheet
12V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA20R-120L6

DigiKey Part Number
993-1366-ND
Manufacturer
Manufacturer Product Number
PSAA20R-120L6
Description
AC/DC WALL MOUNT ADAPTER 12V 20W
Customer Reference
Detailed Description
12V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.67A
Power (Watts)
20 W
No Load Power Consumption
10mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
Approval Agency
CB, CE, cULus
Weight
0.397 lb (180.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes