PSAA20R-120L6-R-CR1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 654
Unit Price: £14.82000
Datasheet
12V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA20R-120L6-R-CR1

DigiKey Part Number
993-1381-ND
Manufacturer
Manufacturer Product Number
PSAA20R-120L6-R-CR1
Description
AC/DC WALL MOUNT ADAPTER 12V 20W
Customer Reference
Detailed Description
12V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.67A
Power (Watts)
20 W
No Load Power Consumption
10mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.97" W x 1.54" H (71.7mm x 50.0mm x 39.1mm)
Approval Agency
AS/NZS, BSMI, cULus, IEC, PSE
Standard Number
60950-1
Weight
0.397 lb (180.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes