
POE16S-1AFG | |
|---|---|
DigiKey Part Number | 993-1098-ND |
Manufacturer | |
Manufacturer Product Number | POE16S-1AFG |
Description | POE EXTENDER 19W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Extender 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Extender | |
Voltage - Input | 45 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 330 mA | |
Power (Watts) - Per Port | 19W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 4.72" L x 2.36" W x 1.26" H (120.0mm x 60.0mm x 32.0mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | 1.3 lbs (589.7 g) |

