
PDA150B-S1A0G | |
|---|---|
DigiKey Part Number | PDA150B-S1A0G-ND |
Manufacturer | |
Manufacturer Product Number | PDA150B-S1A0G |
Description | LED DRIVER CC AC/DC 0-140V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 0 ~ 140V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 0 ~ 140V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 4.242 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.49" L x 2.32" W x 1.54" H (241.0mm x 59.0mm x 39.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 2.3 lbs (1 kg) |

