
PDA037W-350G | |
|---|---|
DigiKey Part Number | 993-1277-ND |
Manufacturer | |
Manufacturer Product Number | PDA037W-350G |
Description | LED DRIVER CC AC/DC 22-26.5V |
Customer Reference | |
Detailed Description | 368mA 22 ~ 26.5V Constant Current LED Driver AC DC Converter Topology 4 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 22 ~ 26.5V | |
Current - Output (Max) | 368mA | |
Power (Watts) | 37 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | 84% | |
Termination Style | Connector | |
Size / Dimension | 9.50" L x 1.70" W x 1.20" H (241.0mm x 43.0mm x 30.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 1.5 lbs (680.4 g) |

