
PDA-SURGE | |
|---|---|
DigiKey Part Number | 993-1319-ND |
Manufacturer | |
Manufacturer Product Number | PDA-SURGE |
Description | SPD 305VAC MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 305VAC MCOV 3 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 305VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 13 kA | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Screw | |
Approval Agency | CE, cURus |

