
AQ15K-050BW-H | |
|---|---|
DigiKey Part Number | 993-AQ15K-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | AQ15K-050BW-H |
Description | WALL MOUNT - UK - USB TYPE-C - W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer Phihong USA | No Load Power Consumption 35mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized United Kingdom | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Input Connector BS 1363 |
Input Type Fixed Blade | Size / Dimension 2.11" L x 1.89" W x 1.66" H (53.6mm x 48.0mm x 42.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency UKCA |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,564 | £5.34262 | £19,041.10 |
| Unit Price without VAT: | £5.34262 |
|---|---|
| Unit Price with VAT: | £6.41114 |

