
AA03S-050A-R | |
|---|---|
DigiKey Part Number | 993-AA03S-050A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA03S-050A-R |
Description | WALL MOUNT - AUS - DC CORD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.75 W | |
No Load Power Consumption | 28mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 72.25% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | AS 3112 | |
Size / Dimension | 2.95" L x 1.50" W x 1.07" H (74.9mm x 38.1mm x 27.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,300 | £2.43816 | £17,798.57 |
| Unit Price without VAT: | £2.43816 |
|---|---|
| Unit Price with VAT: | £2.92579 |

