
LEX3212VA/316LHTS | |
|---|---|
DigiKey Part Number | 2081-LEX3212VA/316LHTS-ND |
Manufacturer | |
Manufacturer Product Number | LEX3212VA/316LHTS |
Description | CABLE GLAND 43.94-55.88MM 2 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel 2 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.730" (43.94mm) | |
Outside Cable Diameter (Max) | 2.200" (55.88mm) | |
Thread Size | 2 1/2" NPT | |
Thread Length | 1.575" (40.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Stainless Steel | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £199.64000 | £199.64 |
| 10 | £169.72000 | £1,697.20 |
| 25 | £159.10960 | £3,977.74 |
| Unit Price without VAT: | £199.64000 |
|---|---|
| Unit Price with VAT: | £239.56800 |

