
DD141S0056/15 | |
|---|---|
DigiKey Part Number | 5356-DD141S0056/15-ND |
Manufacturer | |
Manufacturer Product Number | DD141S0056/15 |
Description | ION 500 STEP DRIVE, SERIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 56VDC Supply 21A 12 ~ 56VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 12 ~ 56VDC | |
Current - Output | 21A | |
Wattage - Load | 350 W | |
Voltage - Supply | 12 ~ 56VDC | |
Interface | RS-232, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
For Use With/Related Products | - | |
Weight | 0.606 lb (274.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £350.02000 | £350.02 |
| Unit Price without VAT: | £350.02000 |
|---|---|
| Unit Price with VAT: | £420.02400 |

