
MSR830AGE-1512 | |
|---|---|
DigiKey Part Number | 2331-MSR830AGE-1512-ND |
Manufacturer | |
Manufacturer Product Number | MSR830AGE-1512 |
Description | IC SRAM 1GBIT PAR 1512FCBGA |
Customer Reference | |
Detailed Description | SRAM, RLDRAM Memory IC 1Gbit Parallel 2.7 ns 1512-FCBGA (27x27) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM, RLDRAM | |
Memory Size | ||
Memory Organization | 16M x 72 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.7 ns | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1512-FCBGA (27x27) | |
Base Product Number |

