
VT18-8-400-M/32/40A/118 | |
|---|---|
DigiKey Part Number | 2046-VT18-8-400-M/32/40A/118-ND |
Manufacturer | |
Manufacturer Product Number | VT18-8-400-M/32/40A/118 |
Description | PHOTO DIFFUSED 400MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.000" ~ 15.748" (0mm ~ 400mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.000" ~ 15.748" (0mm ~ 400mm) | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.41000 | £127.41 |
| 5 | £118.96600 | £594.83 |
| 10 | £115.81800 | £1,158.18 |
| 25 | £112.04920 | £2,801.23 |
| 50 | £109.46840 | £5,473.42 |
| Unit Price without VAT: | £127.41000 |
|---|---|
| Unit Price with VAT: | £152.89200 |

