
VS18-M-LAS/76A/118 | |
|---|---|
DigiKey Part Number | 2046-VS18-M-LAS/76A/118-ND |
Manufacturer | |
Manufacturer Product Number | VS18-M-LAS/76A/118 |
Description | THRU BEAM EMITTER 0-60M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 2.362" (0mm ~ 60mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red Laser Diode (655nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 0.000" ~ 2.362" (0mm ~ 60mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 100µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.65000 | £107.65 |
| 5 | £100.33800 | £501.69 |
| 10 | £97.61600 | £976.16 |
| 25 | £94.35800 | £2,358.95 |
| 50 | £92.12720 | £4,606.36 |
| Unit Price without VAT: | £107.65000 |
|---|---|
| Unit Price with VAT: | £129.18000 |

