
VL18-54-M/40A/118/128 | |
|---|---|
DigiKey Part Number | 2046-VL18-54-M/40A/118/128-ND |
Manufacturer | |
Manufacturer Product Number | VL18-54-M/40A/118/128 |
Description | RETROREFLECTIVE SEN W/PLR FIL 3. |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 137.8" (3.5m) Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Sensing Light Infrared |
Manufacturer Pepperl+Fuchs, Inc. | Mounting Type Panel Mount |
Packaging Box | Current - Supply 25 mA |
Part Status Obsolete | Voltage - Supply 10V ~ 30V |
Sensing Distance 137.8" (3.5m) | Package / Case Cylinder, Threaded - M18 |
Sensing Method Retroreflective | Base Product Number |
Output Configuration Light-On, Dark-On |

