
VAA-2E-IER2-S-1M-V1 | |
|---|---|
DigiKey Part Number | 2046-VAA-2E-IER2-S-1M-V1-ND |
Manufacturer | |
Manufacturer Product Number | VAA-2E-IER2-S-1M-V1 |
Description | INTERLOCK SWITCH MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Pepperl+Fuchs, Inc. | Termination Style Cable with Connector (M12) |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Magnetic | Approval Agency CE, cULus |
Voltage - Supply 26.5 ~ 31.6VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £372.90000 | £372.90 |
| 5 | £325.19600 | £1,625.98 |
| 10 | £306.53300 | £3,065.33 |
| 25 | £283.44120 | £7,086.03 |
| Unit Price without VAT: | £372.90000 |
|---|---|
| Unit Price with VAT: | £447.48000 |

