
V3-GM-BK10M-PVC-U | |
|---|---|
DigiKey Part Number | 2046-V3-GM-BK10M-PVC-U-ND |
Manufacturer | |
Manufacturer Product Number | V3-GM-BK10M-PVC-U |
Description | CIRC CBL 3POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.91000 | £27.91 |
| Unit Price without VAT: | £27.91000 |
|---|---|
| Unit Price with VAT: | £33.49200 |

