
V1S-G-Q2 | |
|---|---|
DigiKey Part Number | 2046-V1S-G-Q2-ND |
Manufacturer | |
Manufacturer Product Number | V1S-G-Q2 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination IDC | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Fastening Type Threaded | Operating Temperature -25°C ~ 80°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Contact Material Copper Tin |
Shell Material Zinc Die Cast | Applications Industrial Automation |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.27000 | £20.27 |
| 10 | £17.22300 | £172.23 |
| 25 | £16.14480 | £403.62 |
| 50 | £15.37420 | £768.71 |
| 100 | £14.64090 | £1,464.09 |
| 250 | £13.72516 | £3,431.29 |
| 500 | £13.29354 | £6,646.77 |
| Unit Price without VAT: | £20.27000 |
|---|---|
| Unit Price with VAT: | £24.32400 |

