
V1S-G-PG9 | |
|---|---|
DigiKey Part Number | 2046-V1S-G-PG9-ND |
Manufacturer | |
Manufacturer Product Number | V1S-G-PG9 |
Description | CONN PLUG MALE 4P COPPER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Copper Tin Zinc |
Mfr | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Zinc |
Primary Material Metal | Applications Industrial Automation |
Shell Material Copper Zinc | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.02000 | £23.02 |
| 10 | £19.57100 | £195.71 |
| 25 | £18.34520 | £458.63 |
| 50 | £17.47000 | £873.50 |
| 100 | £16.63680 | £1,663.68 |
| 250 | £15.59640 | £3,899.10 |
| Unit Price without VAT: | £23.02000 |
|---|---|
| Unit Price with VAT: | £27.62400 |

