
V1-W-5M-PUR | |
|---|---|
DigiKey Part Number | 2046-V1-W-5M-PUR-ND |
Manufacturer | |
Manufacturer Product Number | V1-W-5M-PUR |
Description | CBL 4POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.85000 | £24.85 |
| 10 | £21.12100 | £211.21 |
| 25 | £19.79880 | £494.97 |
| 50 | £18.85400 | £942.70 |
| 100 | £17.95490 | £1,795.49 |
| 250 | £16.83204 | £4,208.01 |
| Unit Price without VAT: | £24.85000 |
|---|---|
| Unit Price with VAT: | £29.82000 |

