
V1-G-5M-PVC | |
|---|---|
DigiKey Part Number | 2046-V1-G-5M-PVC-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-5M-PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.27000 | £20.27 |
| 10 | £17.22300 | £172.23 |
| 25 | £16.14480 | £403.62 |
| 50 | £15.37420 | £768.71 |
| 100 | £14.64090 | £1,464.09 |
| 250 | £13.72516 | £3,431.29 |
| 500 | £13.29354 | £6,646.77 |
| Unit Price without VAT: | £20.27000 |
|---|---|
| Unit Price with VAT: | £24.32400 |

