
V1-G-2M-PVC | |
|---|---|
DigiKey Part Number | 2046-V1-G-2M-PVC-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-2M-PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.58000 | £15.58 |
| 10 | £13.23900 | £132.39 |
| 25 | £12.41040 | £310.26 |
| 50 | £11.81820 | £590.91 |
| 100 | £11.25440 | £1,125.44 |
| 250 | £10.55052 | £2,637.63 |
| 500 | £10.04754 | £5,023.77 |
| Unit Price without VAT: | £15.58000 |
|---|---|
| Unit Price with VAT: | £18.69600 |

