Ultrasonic Proximity Sensor 7.874" ~ 157.480" (200mm ~ 4000mm) IP65 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC4000-30GM-IUR2-V15

DigiKey Part Number
2046-UC4000-30GM-IUR2-V15-ND
Manufacturer
Manufacturer Product Number
UC4000-30GM-IUR2-V15
Description
ULTRASONIC SEN 200-4000MM ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 7.874" ~ 157.480" (200mm ~ 4000mm) IP65 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65
Sensing Distance
7.874" ~ 157.480" (200mm ~ 4000mm)
Indicator
LED
Output Type
Analog Current and Voltage
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£488.02000£488.02
5£461.38600£2,306.93
10£454.63900£4,546.39
Manufacturers Standard Package
Unit Price without VAT:£488.02000
Unit Price with VAT:£585.62400