
UC2000-L2-E6-V15 | |
|---|---|
DigiKey Part Number | 2046-UC2000-L2-E6-V15-ND |
Manufacturer | |
Manufacturer Product Number | UC2000-L2-E6-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.756" ~ 59.055" (70mm ~ 1.5m) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 2.756" ~ 59.055" (70mm ~ 1.5m) | Indicator LED |
Output Type PNP-NC/NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £466.90000 | £466.90 |
| Unit Price without VAT: | £466.90000 |
|---|---|
| Unit Price with VAT: | £560.28000 |

