
UB1000-18GM75-U-V15 | |
|---|---|
DigiKey Part Number | 2046-UB1000-18GM75-U-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB1000-18GM75-U-V15 |
Description | ULTRASONIC SEN 70-1000MM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 2.756" ~ 39.370" (70mm ~ 1000mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 2.756" ~ 39.370" (70mm ~ 1000mm) | Indicator LED |
Output Type Analog Voltage | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £309.06000 | £309.06 |
| 5 | £291.01000 | £1,455.05 |
| 10 | £284.27700 | £2,842.77 |
| 25 | £279.16440 | £6,979.11 |
| Unit Price without VAT: | £309.06000 |
|---|---|
| Unit Price with VAT: | £370.87200 |

