
RLK28-55/31/116 | |
|---|---|
DigiKey Part Number | 2046-RLK28-55/31/116-ND |
Manufacturer | |
Manufacturer Product Number | RLK28-55/31/116 |
Description | RETROREFLECTIVE SEN W/PLR FIL 17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 669.29" (17m) Module |
Datasheet | Datasheet |
Category | Output Configuration Light-On, Dark-On |
Manufacturer Pepperl+Fuchs, Inc. | Sensing Light Infrared |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Voltage - Supply 12 VAC/VDC ~ 240 VAC/VDC |
Sensing Distance 669.29" (17m) | Package / Case Module |
Sensing Method Retroreflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £251.15000 | £251.15 |
| 5 | £236.03600 | £1,180.18 |
| 10 | £230.39800 | £2,303.98 |
| 25 | £223.64720 | £5,591.18 |
| Unit Price without VAT: | £251.15000 |
|---|---|
| Unit Price with VAT: | £301.38000 |

