Triangulation Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) NPN/PNP - Dark-ON/Light-ON - NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OBT350-R100-2EP1-IO-V31-IR

DigiKey Part Number
2046-OBT350-R100-2EP1-IO-V31-IR-ND
Manufacturer
Manufacturer Product Number
OBT350-R100-2EP1-IO-V31-IR
Description
PHOTOELECTRIC (AUTOMATION)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) NPN/PNP - Dark-ON/Light-ON - NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Pepperl+Fuchs, Inc.
Output Configuration
NPN/PNP - Dark-ON/Light-ON - NC/NO
Packaging
Box
Light Source
Infrared (850nm)
Part Status
Active
Connection Method
Connector, M8
Sensing Method
Triangulation
Ingress Protection
IP67, IP69, IP69K
Sensing Distance
0.197" ~ 13.780" (5mm ~ 350mm)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£117.26000£117.26
10£109.44600£1,094.46
Manufacturers Standard Package
Unit Price without VAT:£117.26000
Unit Price with VAT:£140.71200