
NRN10-12GM40-E2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NRN10-12GM40-E2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRN10-12GM40-E2-C-V1 |
Description | INDUCTIVE SEN 10MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Polytetrafluoroethylene (PTFE) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.14000 | £128.14 |
| 5 | £119.65200 | £598.26 |
| 10 | £116.48900 | £1,164.89 |
| 25 | £112.70200 | £2,817.55 |
| 50 | £110.10840 | £5,505.42 |
| Unit Price without VAT: | £128.14000 |
|---|---|
| Unit Price with VAT: | £153.76800 |

