
NRB8-18GM50-E2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NRB8-18GM50-E2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NRB8-18GM50-E2-C-V1 |
Description | INDUCTIVE SEN 8MM PNP PTFE COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Polytetrafluoroethylene (PTFE) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.92000 | £117.92 |
| 5 | £110.02200 | £550.11 |
| 10 | £107.07700 | £1,070.77 |
| 25 | £103.55080 | £2,588.77 |
| 50 | £101.13720 | £5,056.86 |
| Unit Price without VAT: | £117.92000 |
|---|---|
| Unit Price with VAT: | £141.50400 |

