Inductive Proximity Sensor 0.787" (20mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRB20-L3-A2-V1

DigiKey Part Number
2046-NRB20-L3-A2-V1-ND
Manufacturer
Manufacturer Product Number
NRB20-L3-A2-V1
Description
INDUCTIVE SEN 20MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.787" (20mm) IP67 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.787" (20mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Zinc Die-Cast
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£96.55000£96.55
5£89.90200£449.51
10£87.42200£874.22
25£84.45640£2,111.41
50£82.42520£4,121.26
Manufacturers Standard Package
Unit Price without VAT:£96.55000
Unit Price with VAT:£115.86000