
NMB3-8GM35-E2-C-150MM-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB3-8GM35-E2-C-150MM-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB3-8GM35-E2-C-150MM-V1 |
Description | IND SEN 3MM PNP XYLAN COATED SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £139.03000 | £139.03 |
| 5 | £129.92200 | £649.61 |
| 10 | £126.52700 | £1,265.27 |
| 25 | £122.46440 | £3,061.61 |
| 50 | £119.68220 | £5,984.11 |
| Unit Price without VAT: | £139.03000 |
|---|---|
| Unit Price with VAT: | £166.83600 |

