
NMB2-12GM65-E2-C-FE-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB2-12GM65-E2-C-FE-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB2-12GM65-E2-C-FE-V1 |
Description | IND SEN 2MM PNP XYLAN COATED SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.66000 | £118.66 |
| 5 | £110.71200 | £553.56 |
| 10 | £107.75000 | £1,077.50 |
| 25 | £104.20560 | £2,605.14 |
| 50 | £101.77920 | £5,088.96 |
| Unit Price without VAT: | £118.66000 |
|---|---|
| Unit Price with VAT: | £142.39200 |

