
NMB15-30GM65-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB15-30GM65-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB15-30GM65-E2-V1 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £126.68000 | £126.68 |
| 5 | £118.28000 | £591.40 |
| 10 | £115.14700 | £1,151.47 |
| 25 | £111.39720 | £2,784.93 |
| 50 | £108.82880 | £5,441.44 |
| Unit Price without VAT: | £126.68000 |
|---|---|
| Unit Price with VAT: | £152.01600 |

