
NMB10-18GM65-E2-C-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB10-18GM65-E2-C-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB10-18GM65-E2-C-V1 |
Description | IND SEN 10MM PNP XYLAN COAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £135.40000 | £135.40 |
| 5 | £126.50400 | £632.52 |
| 10 | £123.18600 | £1,231.86 |
| 25 | £119.21440 | £2,980.36 |
| 50 | £116.49540 | £5,824.77 |
| Unit Price without VAT: | £135.40000 |
|---|---|
| Unit Price with VAT: | £162.48000 |

