
NJ5-18GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ5-18GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-18GM50-E2-V1 |
Description | INDUCTIVE SEN 5MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £112.05000 | £112.05 |
| 5 | £104.49600 | £522.48 |
| 10 | £101.67700 | £1,016.77 |
| 25 | £98.30360 | £2,457.59 |
| 50 | £95.99320 | £4,799.66 |
| Unit Price without VAT: | £112.05000 |
|---|---|
| Unit Price with VAT: | £134.46000 |

