
NJ5-11-N-G | |
|---|---|
DigiKey Part Number | 2046-NJ5-11-N-G-ND |
Manufacturer | |
Manufacturer Product Number | NJ5-11-N-G |
Description | INDUCTIVE SEN 5MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP68 Cylinder, Threaded - M14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 8.2V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP68 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.09000 | £77.09 |
| 5 | £71.62000 | £358.10 |
| 10 | £69.58000 | £695.80 |
| 25 | £67.13880 | £1,678.47 |
| 50 | £65.46700 | £3,273.35 |
| 100 | £63.93250 | £6,393.25 |
| Unit Price without VAT: | £77.09000 |
|---|---|
| Unit Price with VAT: | £92.50800 |

