
NJ40+U1+E2 | |
|---|---|
DigiKey Part Number | 2046-NJ40+U1+E2-ND |
Manufacturer | |
Manufacturer Product Number | NJ40+U1+E2 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 1.575" (40mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £213.94000 | £213.94 |
| Unit Price without VAT: | £213.94000 |
|---|---|
| Unit Price with VAT: | £256.72800 |

