
NJ4-12GM50-WS-V12 | |
|---|---|
DigiKey Part Number | 2046-NJ4-12GM50-WS-V12-ND |
Manufacturer | |
Manufacturer Product Number | NJ4-12GM50-WS-V12 |
Description | INDUCTIVE SEN 4MM NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20V ~ 253V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £154.17000 | £154.17 |
| 5 | £144.21800 | £721.09 |
| 10 | £140.50800 | £1,405.08 |
| 25 | £136.06800 | £3,401.70 |
| 50 | £133.02660 | £6,651.33 |
| Unit Price without VAT: | £154.17000 |
|---|---|
| Unit Price with VAT: | £185.00400 |

