
NJ2-12GM-N-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ2-12GM-N-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-12GM-N-V1 |
Description | INDUCTIVE SEN 2MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-12GM-N-V1 Models |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.57000 | £93.57 |
| 5 | £87.10400 | £435.52 |
| 10 | £84.69300 | £846.93 |
| 25 | £81.80600 | £2,045.15 |
| 50 | £79.82900 | £3,991.45 |
| Unit Price without VAT: | £93.57000 |
|---|---|
| Unit Price with VAT: | £112.28400 |

