
NJ2-12GK-N | |
|---|---|
DigiKey Part Number | 2046-NJ2-12GK-N-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-12GK-N |
Description | INDUCTIVE SEN 2MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP66, IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-12GK-N Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP68 |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.09000 | £77.09 |
| 5 | £71.62000 | £358.10 |
| 10 | £69.58000 | £695.80 |
| 25 | £67.13880 | £1,678.47 |
| 50 | £65.46700 | £3,273.35 |
| 100 | £63.93250 | £6,393.25 |
| Unit Price without VAT: | £77.09000 |
|---|---|
| Unit Price with VAT: | £92.50800 |

