
NJ15-M1-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NJ15-M1-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NJ15-M1-E2-V1 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £206.10000 | £206.10 |
| 5 | £193.33800 | £966.69 |
| 10 | £188.58000 | £1,885.80 |
| 25 | £182.88080 | £4,572.02 |
| Unit Price without VAT: | £206.10000 |
|---|---|
| Unit Price with VAT: | £247.32000 |

