Direct

NJ1.5-8GM40-E2 | |
|---|---|
DigiKey Part Number | 2046-NJ1.5-8GM40-E2-ND |
Manufacturer | |
Manufacturer Product Number | NJ1.5-8GM40-E2 |
Description | INDUCTIVE SEN 1.5MM PNP |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |

