
NCN3-F31K-N4-K | |
|---|---|
DigiKey Part Number | 2046-NCN3-F31K-N4-K-ND |
Manufacturer | |
Manufacturer Product Number | NCN3-F31K-N4-K |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP66, IP67 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.118" (3mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £251.64000 | £251.64 |
| Unit Price without VAT: | £251.64000 |
|---|---|
| Unit Price with VAT: | £301.96800 |

