
NCB50-FP-E2-C-P3-V1 | |
|---|---|
DigiKey Part Number | 2046-NCB50-FP-E2-C-P3-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB50-FP-E2-C-P3-V1 |
Description | INDUCTIVE SEN 50MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.969" (50mm) IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 1.969" (50mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £213.15000 | £213.15 |
| 5 | £200.01000 | £1,000.05 |
| 10 | £195.11100 | £1,951.11 |
| 25 | £189.24560 | £4,731.14 |
| Unit Price without VAT: | £213.15000 |
|---|---|
| Unit Price with VAT: | £255.78000 |

